Manufacturer Part #
D1216ECMDXGJD-R
2Gb (128Mx16) 1.35V 1866 Mbps 7.5x13.5x1.2 DRAM Chip DDR3L SDRAM- 96 ball FBGA
Product Specification Section
Kingston D1216ECMDXGJD-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingston D1216ECMDXGJD-R - Technical Attributes
Attributes Table
Memory Type: | DDR3/3L SDRAM |
Memory Density: | 2Gb |
Configuration: | 128 M x 16 |
Supply Voltage-Nom: | 1.45V to 1.283V |
Number of Words: | 128 M |
Word Length: | 16b |
Interface Type: | Parallel |
Power Dissipation: | 1W |
Operating Temp Range: | 0°C to 95°C |
Storage Temperature Range: | -55°C to +100°C |
Package Style: | FBGA-96 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
2,000+
$1.79
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
FBGA-96
Mounting Method:
Surface Mount