text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G07SE-7

74LVC Series 5.5 V Surface Mount Single Buffer with Open Drain Output - SOT-353

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Diodes Incorporated 74LVC1G07SE-7 - Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 1
Output Characteristics: O-DRN
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$88.80
USD
Quantity
Web Price
3,000
$0.0296
12,000
$0.0283
30,000
$0.0275
75,000
$0.0267
120,000+
$0.0255
Product Variant Information section