text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHCT1G125W5-7

74AHCT Series 5.5 V SMT 3-ST CMOS Non-Inverting Buffer / Bus Driver - SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 74AHCT1G125W5-7 - Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,110.00
USD
Quantity
Web Price
3,000
$0.0398
12,000
$0.0381
30,000
$0.037
75,000
$0.0359
120,000+
$0.0344
Product Variant Information section