Manufacturer Part #
74HC164D,653
74HC Series 6 V SMT 8-Bit Serial-In Parallel-Out Shift Register - SOIC-14
Product Specification Section
Nexperia 74HC164D,653 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HC164D,653 - Technical Attributes
Attributes Table
Logic Circuit: | Register |
Family: | A/HC/T/U |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 2V to 6V |
No of Inputs: | 2 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The 74HC164D,653 is a high-speed Si-gate CMOS 8-bit serial-in, parallel-out shift register,are pin compatible with low power schottky TTL (LSTTL).Its core supply voltage ranges from 2.0 V to 6.0 V.
Features:
- Input levels:
- For 74HC164: CMOS level
- For 74HCT164: TTL level
- Gated serial data inputs
- Asynchronous master reset
- Complies with JEDEC standard no. 7 A
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V.
- Multiple package options
- Specified from -40°C to +85°C and -40°C to +125°C.
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
5,000
USA:
5,000
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.0879
7,500
$0.0844
12,500
$0.0829
25,000
$0.0809
50,000+
$0.0777
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount