Manufacturer Part #
MC14052BDR2G
MC14052B Series 3 to 18 Vdc SMT Analog Multiplexers/Demultiplexers - SOIC-16
Product Specification Section
onsemi MC14052BDR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC14052BDR2G - Technical Attributes
Attributes Table
Logic Circuit: | Mux/Demux |
Family: | MC1400 |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 3V to 18V |
Power Dissipation: | 500mW |
Propagation Delay: | 75ns |
Operating Temperature: | -55°C to +125°C |
Capacitance: | 7.5pF |
No of Pins: | 16 |
Quiescent Current: | 20µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
The MC14051B, MC14052B, and MC14053B analog multiplexers are digitally−controlled analog switches. The MC14051B effectively implements an SP8T solid state switch, the MC14052B a DP4T, and the MC14053B a Triple SPDT. All three devices feature low ON impedance and very low OFF leakage current. Control of analog signals up to the complete supply voltage range can be achieved.
Features:
- Triple Diode Protection on Control Inputs
- Switch Function is Break Before Make
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- Analog Voltage Range (VDD − VEE) = 3.0 to 18 V
Note: VEE must be ≤ VSS - Linearized Transfer Characteristics
- Low−noise − 12 nV/√Cycle, f ≥ 1.0 kHz Typical
- Pin−for−Pin Replacement for CD4051, CD4052, and CD4053
- For 4PDT Switch, See MC14551B
- For Lower RON, Use the HC4051, HC4052, or HC4053 High−Speed CMOS Devices
- These are Pb−Free Devices
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
2,500
$0.23
5,000
$0.225
7,500
$0.22
10,000
$0.22
12,500+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount