Manufacturer Part #
C12419_STRADA-2X2-A-T
STRADA-Module Series 50 x 50 x 7.3 mm Rectangular 4 Position Optic Lens
Product Specification Section
LEDiL C12419_STRADA-2X2-A-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL C12419_STRADA-2X2-A-T - Technical Attributes
Attributes Table
No of LEDs: | 4 |
Radiation Pattern: | Asymmetrical |
Diameter: | 50mm |
Lens Shape: | Rectangular |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$1.28
40
$1.26
150
$1.25
750
$1.23
2,500+
$1.19
Product Variant Information section