text.skipToContent text.skipToNavigation

Manufacturer Part #

DX1093/GN

LED Panel Indicator Green - - 2V 25mA PC Pin

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin DX1093/GN - Technical Attributes
Attributes Table
Type: LED
Color: Green
Voltage Rating DC: 2V
Current Rating: 25mA
Intensity: 20mcd
Termination Style: PC Pin
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,339.00
USD
Quantity
Web Price
1
$13.85
5
$13.66
20
$13.50
50
$13.39
125+
$13.19
Product Variant Information section