text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-5780SA35A00G1

Mid-Power LEDs - Cool White 5700 K 80-CRI, LUXEON 2835 Commercial (0G1)

Product Specification Section
Lumileds L128-5780SA35A00G1 - Technical Attributes
Attributes Table
Application: Panel Light/Troffer
Family: 2835
Type of White: Warm
CRI: 80
CCT: 5700K
Flux: 34.2lm
Test Current: 65mA
Forward (Drive) Current: 300mA
Forward Voltage: 2.78V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
239,500
Germany (Online Only):
239,500
288,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
15500
Multiple Of:
16000
Total
$96.10
USD
Quantity
Web Price
16,000
$0.0062
64,000
$0.0059
240,000
$0.0057
640,000
$0.0055
1,600,000+
$0.0053