text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-5780HA35000H1

Mid-Power LEDs - White White 5700K 80-CRI, LUXEON 2835 Line

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L128-5780HA35000H1 - Technical Attributes
Attributes Table
Application: Downlight/Panel Light/Retrofit Bulb/Troffer
Family: 2835
Type of White: Cool
Color: White
CRI: 80
CCT: 5700K
Flux: 37.5lm
Test Current: 65mA
Forward (Drive) Current: 0.48A
Forward Voltage: 2.71V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
120000
Multiple Of:
4000
Total
$3,120.00
USD
Quantity
Web Price
4,000
$0.0287
16,000
$0.0275
60,000
$0.0264
100,000
$0.026
200,000+
$0.0247
Product Variant Information section