text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-2790CA3500001

2835 2700K 47 Lumens 90 CRI 240 mA 3 V Surface Mount Mid Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code: 2213
Product Specification Section
Lumileds L128-2790CA3500001 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor
Family: 2835
Type of White: Warm
Color: White
CRI: 90
CCT: 2700K
Flux: 47lm
Test Current: 120mA
Forward (Drive) Current: 240mA
Forward Voltage: 3V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
Germany (Online Only):
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$138.40
USD
Quantity
Web Price
4,000
$0.0346
16,000
$0.0332
60,000
$0.0319
100,000
$0.0314
200,000+
$0.0299