Manufacturer Part #
L1RX-5760000000000
LUXEON Rubix High Power LED Cool White Square 5700 K 440 lm 1.5 A 3.16 V
Product Specification Section
Lumileds L1RX-5760000000000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L1RX-5760000000000 - Technical Attributes
Attributes Table
Type of White: | Cool |
Color: | White |
CRI: | 60 |
CCT: | 5700K |
Flux: | 440lm |
Test Current: | 1.5A |
Forward (Drive) Current: | 3A |
Forward Voltage: | 3.16V |
Viewing Angle: | 125° |
Package Style: | SMD-2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1,000
$1.04
2,000+
$0.99
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-2
Mounting Method:
Surface Mount