Manufacturer Part #
SCT3080KLGC11
SCT3080KL Series 1200 V 31 A 104 mOhm N-Channel SiC Power Mosfet - TO-247N
Product Specification Section
ROHM SCT3080KLGC11 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Wafer Size Change
09/30/2022 Details and Download
Detailed description of change:Now: *On-board SiC chip's wafer diameter: 4inch - Front-end manufacturing plants : - ROHM Apollo Co., Ltd. Chikugo Plant After:*On-board SiC chip's wafer diameter: 6inch - Front-end manufacturing plants : - Lapis Semiconductor Co., Ltd. Miyazaki Plant Reason:To expand production capacity.
Part Status:
Active
Active
ROHM SCT3080KLGC11 - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 1200V |
Drain Current: | 31A |
Input Capacitance: | 785pF |
Power Dissipation: | 165W |
Package Style: | TO-247-3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
40 Weeks
Quantity
Web Price
30+
$12.77
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole