Manufacturer Part #
BXT1100P02M
P-Channel 20V 2 mOhm Surface Mount PowerTrench MOSFET SOT-23
Product Specification Section
Bridgelux BXT1100P02M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bridgelux BXT1100P02M - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | P-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 20V |
Drain-Source On Resistance-Max: | 110mΩ |
Rated Power Dissipation: | 1.25W |
Gate-Source Voltage-Max [Vgss]: | 10V |
Drain Current: | 3A |
Turn-on Delay Time: | 13ns |
Turn-off Delay Time: | 42ns |
Rise Time: | 37ns |
Fall Time: | 30ns |
Gate Source Threshold: | 1V |
Input Capacitance: | 417pF |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
21,000
Germany (Online Only):
21,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.0204
12,000
$0.0195
45,000
$0.0187
75,000
$0.0184
150,000+
$0.0175
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount