text.skipToContent text.skipToNavigation

Manufacturer Part #

BXP9N20D

200V 7.8A N-Channel 360 Power MOSFET TO-252

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
Bridgelux BXP9N20D - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.32Ω
Drain Current: 9A
Gate Source Threshold: 4V
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$402.50
USD
Quantity
Web Price
2,500
$0.161
5,000
$0.158
7,500
$0.156
12,500
$0.154
25,000+
$0.149
Product Variant Information section