Manufacturer Part #
MMBFJ111
MMBF Series N-Channel 35 V 20 mA SMT Low Noise Amplifier Switch - SOT-23-3
Product Specification Section
onsemi MMBFJ111 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBFJ111 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Gate-Source Voltage-Max [Vgss]: | -35V |
Drain Current: | 20mA |
Drain-to-Source Voltage [Vdss]: | 35V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
3,000
$0.0902
6,000
$0.0878
9,000
$0.0864
12,000
$0.0854
15,000+
$0.0824
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount