text.skipToContent text.skipToNavigation

Manufacturer Part #

FMMT495TA

FMMT495 Series NPN 1 A 150 V SMT Silicon Medium Power Transistor - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2233
Product Specification Section
Diodes Incorporated FMMT495TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 150V
Collector Current Max: 1000mA
Power Dissipation-Tot: 0.5W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The FMMT495TA is a NPN Silicon planar medium power high performance Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.

Features:

  • Collector-Emitter Voltage VCEO: 150 V
  • Emitter-Base Voltage VEBO: 5 V
  • Continuous Collector Current IC: 1 A
  • Peak Pulse Current ICM: 2 A
  • Base Current IB: 200 mA
  • Power Dissipation at Tamb=25°C Ptot: 500 mW
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$254.70
USD
Quantity
Web Price
3,000
$0.0849
6,000
$0.0827
9,000
$0.0814
15,000
$0.0799
30,000+
$0.0766