text.skipToContent text.skipToNavigation

Manufacturer Part #

V8ZA05P

ZA Series 5.5 VDC 4 V RMS 30 V Clamp 50 A 1400 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse V8ZA05P - Technical Attributes
Attributes Table
Capacitance: 1400pF
Clamping Voltage-Max: 30V
Peak Output Current: 50A
Rated Voltage: 5.5V
RMS Voltage-Max: 4V
Varistor Voltage Range: 6V to 11V
Current Rating: 1mA
Energy: 0.1J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$756.00
USD
Quantity
Web Price
1
$0.186
300
$0.181
1,250
$0.174
4,000
$0.168
15,000+
$0.157