text.skipToContent text.skipToNavigation

Manufacturer Part #

V18MLA0603NHAUTO

MLA Series 0603 18 VDC 14 V RMS 50 V Clamp 30 A 120 pF SMT Automotive Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse V18MLA0603NHAUTO - Technical Attributes
Attributes Table
Capacitance: 120pF
Clamping Voltage-Max: 50V
Peak Output Current: 30A
Rated Voltage: 18|V
RMS Voltage-Max: 14V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$372.50
USD
Quantity
Web Price
2,500
$0.149
5,000
$0.146
10,000
$0.143
12,500
$0.142
37,500+
$0.137