text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV20RP320EL2B7

TMOV® Varistor Series 20mm Round 320V Crimped and In-Line Leads Bulk MOV

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2405
Product Specification Section
Littelfuse TMOV20RP320EL2B7 - Technical Attributes
Attributes Table
Capacitance: 750pF
Clamping Voltage-Max: 840µV/K
Varistor Voltage Range: 459V to 561V
Current Rating: 10kA
Energy: 270J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,500
USA:
4,500
6,300
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$351.00
USD
Quantity
Web Price
300
$1.17
600
$1.16
1,200
$1.14
1,500
$1.14
4,500+
$1.10