text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV14RP115E

TMOV® Series 150 VDC 115V RMS 300 V Clamp 6000 A 1100 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse TMOV14RP115E - Technical Attributes
Attributes Table
Capacitance: 1100pF
Clamping Voltage-Max: 300V
Peak Output Current: 6000A
Rated Voltage: 150V
RMS Voltage-Max: 115V
Varistor Voltage Range: 162V to 198V
Current Rating: 1mA
Energy: 35J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1200
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,062.00
USD
Quantity
Web Price
1
$1.01
50
$0.97
200
$0.925
750
$0.885
2,500+
$0.815
Product Variant Information section