text.skipToContent text.skipToNavigation

Manufacturer Part #

MOVTP20V130T

Varistors MOVTP, 20 mm, 130 Vac

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Eaton MOVTP20V130T - Technical Attributes
Attributes Table
Clamping Voltage-Max: 340V
Peak Output Current: 10000A
Rated Voltage: 170V
Varistor Voltage Range: 180V to 220V
Energy: 140J
Operating Temp Range: -40°C to +105°C
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,560
USA:
2,560
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
640
Multiple Of:
640
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$684.80
USD
Quantity
Web Price
640
$1.07
1,280
$1.05
1,920
$1.05
2,560
$1.04
3,200+
$1.02
Product Variant Information section