text.skipToContent text.skipToNavigation

Manufacturer Part #

MOVTP20V130N

Varistors MOVTP, 20 mm, 130 Vac

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
Eaton MOVTP20V130N - Technical Attributes
Attributes Table
Clamping Voltage-Max: 340V
Peak Output Current: 10000A
Rated Voltage: 170V
Varistor Voltage Range: 180V to 220V
Energy: 140J
Operating Temp Range: -40°C to +105°C
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,120
USA:
5,120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
640
Multiple Of:
640
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$611.20
USD
Quantity
Web Price
640
$0.955
1,280
$0.935
1,920
$0.92
2,560
$0.91
3,200+
$0.885
Product Variant Information section