text.skipToContent text.skipToNavigation

Manufacturer Part #

MOVS4032V390

Varistors 390 VAC, 1025 V CLAMP, 1200 PE

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Eaton MOVS4032V390 - Technical Attributes
Attributes Table
Capacitance: 75pF
Clamping Voltage-Max: 1025V
Peak Output Current: 1200A
Varistor Voltage Range: 558V to 682V
Current Rating: 10A
Energy: 33J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 2
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,700
USA:
2,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$355.50
USD
Quantity
Web Price
900
$0.395
1,800
$0.385
3,600
$0.375
4,500
$0.375
13,500+
$0.36
Product Variant Information section