Manufacturer Part #
MOV20V275Y
Varistors MOV, 20 mm size, 275 VAC
Product Specification Section
Eaton MOV20V275Y - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton MOV20V275Y - Technical Attributes
Attributes Table
Capacitance: | 930pF |
Clamping Voltage-Max: | 710V |
Rated Voltage: | 350V |
RMS Voltage-Max: | 275V |
Varistor Voltage Range: | 387V to 473V |
Energy: | 190J |
Operating Temp Range: | -40°C to +125°C |
No of Terminals: | 2 |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
200
$0.305
800
$0.295
3,000
$0.285
5,000
$0.28
10,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole