Manufacturer Part #
BZX384-C15,115
BZX384 Series 15 V ±5 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323
Product Specification Section
Nexperia BZX384-C15,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BZX384-C15,115 - Technical Attributes
Attributes Table
Power Dissipation: | 300mW |
Forward (Drive) Current: | 250mA |
Forward Voltage: | 1.1V |
Reverse Current-Max: | 50nA |
Working Voltage-Nom: | 15V |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
42,000
USA:
42,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0144
9,000
$0.0141
15,000
$0.0139
60,000
$0.0135
90,000+
$0.0133
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount