text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV99-QR

Diode Array 1 Pair Series Connection Standard 215mA (DC) Surface Mount TO-236-3,

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Nexperia BAV99-QR - Technical Attributes
Attributes Table
Configuration: Dual
Reverse Current-Max: 0.5µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 0.25W
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 125mA
Peak Current-Max: 4A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,550,000
Germany (Online Only):
2,550,000
3,696,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$28.80
USD
Quantity
Web Price
3,000
$0.0096
12,000
$0.0091
45,000
$0.0086
75,000
$0.0085
150,000+
$0.008
Product Variant Information section