Manufacturer Part #
BAS321,115
BAS321 Series 250 V 250 mA Surface Mount General Purpose Diode - SOD-323
| |||||||||||
| |||||||||||
Mfr. Name: | Nexperia | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2414 |
Product Specification Section
Nexperia BAS321,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BAS321,115 - Technical Attributes
Attributes Table
Configuration: | Single |
Reverse Current-Max: | 100nA |
Forward Voltage: | 1.25V |
Reverse Voltage-Max [Vrrm]: | 250V |
Reverse Recovery Time-Max: | 50ns |
Power Dissipation: | 0.3W |
Diode Capacitance-Max: | 2pF |
Average Forward Current-Max: | 250mA |
Peak Current-Max: | 9A |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Features & Applications
The BAS321,115 is a general purpose diode fabricated in planar technology and encapsulated in a plastic SOD323 package.
Features:
- Small plastic SMD package
- Switching speed: max. 50 ns
- General application
- Continuous reverse voltage: max. 200 V
- Repetitive peak reverse voltage: max. 250 V
- Repetitive peak forward current: max. 625 mA.
Applications:
- General purpose switching
Pricing Section
Global Stock:
1,317,000
Germany (Online Only):
1,317,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
3,000
$0.0135
12,000
$0.0129
30,000
$0.0125
75,000
$0.0121
120,000+
$0.0116
Product Variant Information section
Available Packaging
- Reel Qty: 57,000+ / Web Price: $0.0135 / Stock: 0 Qty: 3,000+$0.0135 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.0135 / Stock: 207,000 Qty: 3,000+$0.0135 Stock: 207,000
- Reel Qty: 3,000+ / Web Price: $0.0135 / Stock: 2,403,000 Qty: 3,000+$0.0135 Stock: 2,403,000
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.0135 / Stock: 1,317,000 Qty: 3,000+$0.0135 Stock: 1,317,000
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount