Manufacturer Part #
1PS76SB40,115
1PS70SB40 Series 40 V 120 mA Surface Mount Schottky Barrier Diode - SOD-323
Product Specification Section
Nexperia 1PS76SB40,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 1PS76SB40,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 120mA |
Peak Current-Max: | 200mA |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 10µA |
Forward Voltage: | 1V |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
597,000
Germany (Online Only):
597,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
3,000
$0.0275
9,000
$0.0265
15,000
$0.026
60,000
$0.0248
90,000+
$0.0241
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount