Manufacturer Part #
XRA1200PIG16TR-F
8 Bit I2C GPIO Expander with Interrupt output, GPIO Pull Ups Enabled
Product Specification Section
MaxLinear XRA1200PIG16TR-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
MaxLinear XRA1200PIG16TR-F - Technical Attributes
Attributes Table
Interface Type: | I2C/SMBus |
Clock Frequency-Max: | 400kHz |
No of I/O Lines: | 8 |
Supply Voltage-Nom: | 1.65V to 3.6V |
Supply Current: | 200µA |
Output Type: | Open Drain |
Output Current: | 25mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Power Dissipation: | 0.2W |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,500+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount