Manufacturer Part #
MCP23017-E/SS
MCP23017 Series 5.5 V 1.7 MHz SMT 16-Bit I2C I/O Expander - SSOP-28
Product Specification Section
Microchip MCP23017-E/SS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip MCP23017-E/SS - Technical Attributes
Attributes Table
Interface Type: | I2C |
No of Channels: | 1 |
Clock Frequency-Max: | 1.7MHz |
No of I/O Lines: | 16 |
Supply Voltage-Nom: | 1.8V to 5.5V |
Supply Current: | 1mA |
Package Style: | SSOP-28 |
Mounting Method: | Surface Mount |
Features & Applications
The MCP23017-E/SS is a 16-Bit General Purpose I/O Expander with Serial Interface and Clock Frequency of 1.7 MHz. Available in surface mount SSOP-28 package.
Features:
- 16-bit remote bidirectional I/O port
- I/O pins default to input
- High-speed I2C™ interface (MCP23017)
- 100 kHz
- 400 kHz
- 1.7MHz
- Three hardware address pins to allow up to eight devices on the bus
- Configurable interrupt output pins
- Configurable as active-high, active-low or open-drain
- INTA and INTB can be configured to operate independently or together
- Configurable interrupt source
- Interrupt-on-change from configured register defaults or pin changes
- Polarity Inversion register to configure the polarity of the input port data
- External Reset input
- Low standby current: 1 μA (max.)
- Operating voltage:
- 1.8V to 5.5V @ -40°C to +85°C
Pricing Section
Global Stock:
96
USA:
96
Factory Lead Time:
4 Weeks
Quantity
Web Price
1
$1.59
30
$1.55
100
$1.50
300
$1.47
1,000+
$1.40
Product Variant Information section
Available Packaging
Package Qty:
47 per Tube
Package Style:
SSOP-28
Mounting Method:
Surface Mount