Manufacturer Part #
TLE9471ESXUMA1
Lite SBC - designed for various CAN automotive appications
Product Specification Section
Infineon TLE9471ESXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon TLE9471ESXUMA1 - Technical Attributes
Attributes Table
Interface: | CAN |
Supply Voltage-Nom: | 28V |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
JunctionTemperature Range: | -40°C to +150°C |
Interface Type: | CAN |
No of Pins: | 24 |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Web Price
3,000+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount