text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EP131FAG

MC100EP131 Series 5.5 V 3 GHz D-Type Bus ECL Quad Flip Flop - LQFP-32

Product Specification Section
onsemi MC100EP131FAG - Technical Attributes
Attributes Table
No of Channels: 4
Operating Frequency: 3GHz
Supply Voltage-Max: 5.5V
Supply Current: 120mA
Package Style:  LQFP-32
Mounting Method: Surface Mount
Features & Applications

The MC100EP131 is a Quad Master−slaved D flip−flop with common set and separate resets. The device is an expansion of the E131 with differential common clock and individual clock enables. With AC performance faster than the E131 device, the EP131 is ideal for applications requiring the fastest AC performance available.

Each flip−flop may be clocked separately by holding Common Clock (CC) LOW and CC HIGH, then using the differential Clock Enable inputs for clocking (C0−3, C0−3). Common clocking is achieved by holding the differential inputs C0−3 LOW and C0−3 HIGH while using the differential Common Clock (CC) to clock all four flip−flops. When left floating open, any differential input will disable operation due to input pulldown resistors forcing an output default state. Individual asynchronous resets (R0−3) and an asynchronous set (SET) are provided. Data enters the master when both CC and C0−3 are LOW, and transfers to the slave when either CC or C0−3 (or both) go HIGH. The 100 Series contains temperature compensation.

Key Features:

  • 460 ps Typical Propagation Delay
  • Maximum Frequency > 3 GHz Typical
  • Differential Individual and Common Clocks
  • Individual Asynchronous Resets
  • Asynchronous Set
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Q Output Will Default LOW with Inputs Open or at VEE
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,460.00
USD
Quantity
Web Price
250+
$13.84
Product Variant Information section