text.skipToContent text.skipToNavigation

Manufacturer Part #

GS2984-INE3

270 Mbs 1.485 Gbps and 2.97 Gbps 75 Ohm Adaptive Cable Equalizer - QFN-16

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech GS2984-INE3 - Technical Attributes
Attributes Table
No of Channels: 1
Operating Frequency: 1.485GHz
Supply Voltage-Max: 3.3V
Supply Current: 59mA
Package Style:  QFN-16
Mounting Method: Surface Mount
Features & Applications

The GS2984-INE3 is a high-speed BiCMOS integrated circuit designed to equalize and restore signals received over 75 Ω coaxial cable.

The device is designed to support SMPTE 424M, SMPTE292M and SMPTE 259M, and is optimized for performance at 270 Mb/s, 1.485 Gb/s and 2.97 Gb/s.

Features:

  • SMPTE 424M, SMPTE 292M and SMPTE 259M compliant
  • Automatic cable equalization
  • Multi-standard operation from 143Mb/s to 2.97Gb/s
  • Performance optimized for 270Mb/s, 1.485Gb/s and 2.97Gb/s. Typical equalized length of Belden 1694A cable:
    • 140m at 2.97Gb/s
    • 200m at 1.485Gb/s
    • 400m at 270Mb/s
  • Supports DVB-ASI at 270Mb/s
  • Manual bypass (useful for low data rates with slow rise/fall times)
  • Programmable carrier detect with squelch threshold adjustment
  • Differential outputs support DC coupling to 3.3V and 2.5V CML logic
  • 0/6 dB gain boost selection pin
  • Standard EIA/JEDEC logic control and status signal levels
  • Single 3.3V power supply operation
  • 195 mW power consumption (typical)
  • Wide operating temperature range of -40ºC to +85ºC
  • Small footprint QFN package (4mm x 4mm)
    • Drop-in compatible with the GS2974
  • Pb-free and RoHS compliant

Applications:

  • SMPTE 424M, SMPTE 292M and SMPTE 259M coaxial cable serial digital interfaces
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$14,807.80
USD
Quantity
Web Price
490+
$30.22
Product Variant Information section