text.skipToContent text.skipToNavigation

Manufacturer Part #

GS2965-INE3

GS2965 Series 3.3 V 27 MHz Multi-Rate Serial Digital Reclocker - QFN-32

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech GS2965-INE3 - Technical Attributes
Attributes Table
Type: Clock Oscillator
Operating Frequency: 27MHz
Supply Voltage-Max: 3.3V
Number Of Timers: 2
Rated Power: 180mW
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-32
Mounting Method: Surface Mount
Features & Applications

The GS2965-INE3 is a multi-rate serial digital reclocker, designed to automatically recover the embedded clock from a digital video signal and retime the incoming video data, available in a QFN-32 package.

The GS2965 can operate in either auto or manual rate selection mode. In Auto mode, the device will automatically detect and lock onto incoming SMPTE SDI data signals at any supported rate. For single rate data systems, the GS2965 can be configured to operate in Manual mode.

Features:

  • SMPTE 424M, SMPTE 292M and SMPTE 259M-C compliant
  • Supports DVB-ASI at 270Mb/s
  • Single supply operation at 3.3V or 2.5V
  • 180mW typical power consumption (213mW with RCO enabled) at 2.5V
  • Input signal equalization and output-signal de-emphasis settings to compensate for board-trace dielectric losses
  • 2:1 input multiplexer patented technology
  • Choice of dual reclocked data outputs or one reclocked data output and one clock output
  • Uses standard 27MHz crystal
  • Differential inputs and outputs
    • support DC coupling to industry-standard differential logic
    • on-chip 100Ω differential data input/output termination
    • selectable 400mVppd or 800mVppd output swing on each output
    • seamless interface to other Gennum products
  • 4 wire SPI host interface for device configuration and monitoring
  • Standard logic control and status signal levels
  • Auto and Manual modes for rate selection
  • Standards indication in Auto mode
  • Lock Detect Output
  • Mute, Bypass and Autobypass functions
  • SD/HD indication output to control GS2978 or GS2988 dual slew-rate cable drivers
  • Operating temperature range: -40°C to +85°C
  • Small footprint QFN package (5mm x 5mm)
  • Pb-free and RoHS compliant

Applications:

  • SMPTE 424M, SMPTE 292M and SMPTE 259M-C coaxial cable serial digital interfaces
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$16,003.40
USD
Quantity
Web Price
490+
$32.66
Product Variant Information section