Manufacturer Part #
BD4732G-TR
BD Series 10 V 15 mA TTL SMT Bipolar Voltage Detector - SSOP-5
Product Specification Section
ROHM BD4732G-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BD4732G-TR - Technical Attributes
Attributes Table
Output Type: | TTL |
Threshold Voltage: | 3.2V |
Supply Voltage-Max: | 10V |
Output Current-Max: | 15mA |
Package Style: | SSOP-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.23
6,000
$0.225
9,000
$0.22
12,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOP-5
Mounting Method:
Surface Mount