text.skipToContent text.skipToNavigation

Manufacturer Part #

90136

RCM14 Series 12 to 24 V DC Supply 6 mA DC / 30 mA AC Residual Current Monitor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 90136 - Technical Attributes
Attributes Table
Supply Voltage: 12V to 24V
Input Current: 6mA
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
560
Multiple Of:
560
Total
$15,881.60
USD
Quantity
Web Price
560+
$28.36
Product Variant Information section