Manufacturer Part #
ADT7461ARMZ-R7
Temperature Sensor with Series Resistance Cancellation
Product Specification Section
onsemi ADT7461ARMZ-R7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ADT7461ARMZ-R7 - Technical Attributes
Attributes Table
Output Type: | Digital |
Supply Voltage: | 3V to 5.5V |
Operating Temp Range: | -55°C to +150°C |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
1,000+
$2.70
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount