text.skipToContent text.skipToNavigation

Manufacturer Part #

ADT7461AARMZ-R

ADT7461A: ±1°C 5.5 V Temperature Monitor with Series Resistance Cancellation

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi ADT7461AARMZ-R - Technical Attributes
Attributes Table
Output Type: Digital
Supply Current: 240µA
Supply Voltage: 3V to 3.6V
Interface Type: 2-Wire SMBUS
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$9,660.00
USD
Quantity
Web Price
3,000+
$3.22
Product Variant Information section