Manufacturer Part #
BM1422AGMV-ZE2
BM1422 Series 3.6 V 300 µA 3-Axis Surface Mount Digital Magnetic Sensor
Product Specification Section
ROHM BM1422AGMV-ZE2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BM1422AGMV-ZE2 - Technical Attributes
Attributes Table
Type: | Magnetic Sensor |
Supply Voltage: | 1.7V to 3.6V |
Supply Current: | 300µA |
Interface: | I2C |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
2,500+
$4.21
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount