text.skipToContent text.skipToNavigation

Manufacturer Part #

54100-17X-02-A

54100 Series 3mA 1.8V - 5.5V Flange Mount Omnipolar TMR Sensor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Littelfuse 54100-17X-02-A - Technical Attributes
Attributes Table
Type: Magnetic Sensor
Output Current: 3mA
Supply Voltage: 1.8V to 5.5V
Supply Current: 1.5µA
Sensing Range: 1.7mT
Operating Temp Range: -40°C to +100°C
Moisture Sensitivity Level: 1
Mounting Method: Flange Mount
Pricing Section
Global Stock:
500
Germany (Online Only):
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$355.00
USD
Quantity
Web Price
100
$3.55
200
$3.49
400
$3.43
500
$3.41
1,500+
$3.30
Product Variant Information section