text.skipToContent text.skipToNavigation

Manufacturer Part #

CMV12000-2E5M1PA

CMV12000 Series 4096H x 3072V 5.5µm x 5.5µm CMOS Image Sensor - MicroPGA-237

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Date Code:
Product Specification Section
ams OSRAM CMV12000-2E5M1PA - Technical Attributes
Attributes Table
Sensor Type: CMOS
Supply Voltage: 1.95V to 3.4V
Supply Current: 0.75A
Pixel Size: 5.5 x 5.5µm
Active Pixel: 4096 x 3072
Display Type: Monochrome
Shutter Type: Global Shutter
Power Dissipation: 4.2W
Operating Temp Range: -30°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
18
Multiple Of:
18
Total
$28,209.42
USD
Quantity
Web Price
18+
$1,567.19