text.skipToContent text.skipToNavigation

Manufacturer Part #

02350499-000

GA-HD GCA-121-050 ASSY

Product Specification Section
TE Connectivity 02350499-000 - Technical Attributes
Attributes Table
Type: Linear
Output Type: Voltage
Supply Voltage: 3V
Operating Temp Range: -55°C to +150°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,354.45
USD
Quantity
Unit Price
1
$494.44
2
$487.23
3
$483.06
4
$480.12
5+
$470.89