Manufacturer Part #
MCP16331T-E/CH
50V NON-SYNCHRONOUS BUCK VOLTAGE REGULATOR, 500 MA OUTPUT IN SOT23
Product Specification Section
Microchip MCP16331T-E/CH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP16331T-E/CH - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4.4V to 50V |
Output Current-Max: | 500mA |
Output Voltage Range: | 2V to 24V |
Output Type: | Adjustable |
Switching Frequency-Max: | 550kHz |
Operating Temp Range: | -40°C to +125°C |
Duty Cycle-Max: | 93% |
Efficiency: | 96% |
No. of Outputs: | 1 |
Quiescent Current: | 1mA |
Storage Temperature Range: | -65°C to +150°C |
Load Regulation (%): | 0.13% |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
3,000
Germany (Online Only):
6,000
Factory Lead Time:
4 Weeks
Quantity
Web Price
3,000+
$1.53
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount