text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP59801CMLADJTCG

1 Output 1 A Low Noise Positive Adjustable Linear Voltage Regulator IC - DFNW-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP59801CMLADJTCG - Technical Attributes
Attributes Table
Input Voltage-Min: 1.6V
Input Voltage-Max: 5.5V
Output Voltage Range: 0.6V to 5V
Output Voltage Fixed: 0.6V
Dropout Voltage-Max: 0.175V
Output Current-Max: 1A
Operating Temp Range: 150°C
Regulator Topology: Adjustable
Quiescent Current: 35µA
No. of Outputs: 1
Load Regulation: 2mV
Current - Limit: 1500mA
Line Regulation: 0.5mV
Package Style:  DFNW-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$825.00
USD
Quantity
Web Price
3,000
$0.275
6,000
$0.27
9,000
$0.265
12,000
$0.265
15,000+
$0.26
Product Variant Information section