text.skipToContent text.skipToNavigation

Manufacturer Part #

CHT-STA5602C-TDFP16-T

CHT-'RIGEL Series 1.8 - 28 V ADJ Output 0.1 A Positive Voltage Regulator -TDFP16

ECAD Model:
Mfr. Name: CISSOID
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CISSOID CHT-STA5602C-TDFP16-T - Technical Attributes
Attributes Table
Input Voltage-Min: 4.5V
Input Voltage-Max: 30V
Output Voltage Range: 0.9V to 28.3V
Dropout Voltage-Max: 25V
Output Current-Max: 100mA
Tolerance (%): ±5%
Operating Temp Range: -55°C to +225°C
Regulator Topology: Adjustable
Quiescent Current: 1.15mA
No. of Outputs: Single
Output Noise: 37µV
Load Regulation (%): -0.18%
Current - Limit: 200mA
Line Regulation (%): -1%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$3,193.70
USD
Quantity
Web Price
1
$327.85
2
$324.17
4
$320.53
5
$319.37
15+
$312.24
Product Variant Information section