text.skipToContent text.skipToNavigation

Manufacturer Part #

BA18BC0FP-E2

BAXXBCO Series 1.8 V 1 A 3 Terminal (2+Tab) LDO Regulator - TO-252

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
ROHM BA18BC0FP-E2 - Technical Attributes
Attributes Table
Input Voltage-Min: 3V
Input Voltage-Max: 16V
Output Voltage Fixed: 1.8V
Output Current-Max: 1A
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,520.00
USD
Quantity
Web Price
2,000
$0.76
4,000
$0.745
6,000
$0.735
8,000
$0.73
10,000+
$0.71
Product Variant Information section