text.skipToContent text.skipToNavigation

Manufacturer Part #

BA033CC0WT

BA0XXCC0 Series 1 A 3.3 V Fixed Output LDO Linear Regulator TO-220FP-5

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2125
Product Specification Section
ROHM BA033CC0WT - Technical Attributes
Attributes Table
Input Voltage-Min: 4V
Input Voltage-Max: 25V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.7V
Output Current-Max: 1A
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$66.50
USD
Quantity
Web Price
50
$1.33
150
$1.30
500
$1.27
1,000
$1.25
2,000+
$1.21
Product Variant Information section