Manufacturer Part #
AP2331W-7
AP2331 Series 1 Channel 5.2 V 350 mOhm SMT High Side Load Switch - SOT-23
Product Specification Section
Diodes Incorporated AP2331W-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP2331W-7 - Technical Attributes
Attributes Table
Configuration: | High Side |
Input Voltage: | 2.7V to 5.2V |
No of Elements: | Single |
On-state Resistance-Max: | 350mΩ |
Type: | Load Switch |
Operating Temp Range: | -65°C to +150°C |
Current - Limit: | 0.5A |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.126
6,000
$0.124
9,000
$0.122
15,000
$0.12
30,000+
$0.117
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel