text.skipToContent text.skipToNavigation

Manufacturer Part #

AP22802AW5-7

AP22802 Series 5.5 V 50 mΩ Single Channel High Side Power Switch - SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Diodes Incorporated AP22802AW5-7 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 50mΩ
Rated Current-Max: 2A
Type: Load Switch
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$216.30
USD
Quantity
Web Price
3,000
$0.0721
6,000
$0.0702
9,000
$0.0692
15,000
$0.0678
30,000+
$0.0651
Product Variant Information section