Manufacturer Part #
ICE3B0565JGXUMA1
650 V 67 kHz Surface Mount Converter Offline Flyback Topology - PG-DSO-12-10
Product Specification Section
Infineon ICE3B0565JGXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon ICE3B0565JGXUMA1 - Technical Attributes
Attributes Table
Isolation: | Isolated |
Internal Switch: | Yes |
Breakdown Voltage-Max: | 650V |
Topology: | Flyback |
Start-Up Voltage: | 18V |
Supply Voltage: | 10.3V to 26V |
Duty Cycle-Max: | 75% |
Supply Current: | 2.5mA |
Switching Frequency-Max: | 67kHz |
Rated Power: | 25W |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | PG-DSO-12 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
2,500+
$0.92
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
PG-DSO-12
Mounting Method:
Surface Mount